Siemens 8MF2086-4RB Standard switchboard cabinet 800 x 2000 x 600 Steel Grey 1 pc(s)

  • Item no.: 1721074
  • Manufacturer no.: 8MF20864RB
  • EAN: 4025515200758

IE/PB LINK PN IO gateway between Ind. Ethernet and PROFIBUS with PROFINET IO Functionality S7 routing and dataset routing, 10/100 Mbit/s Fast Ethernet 9.6 Kbit/s up to 12 Mbit/s PROFIBUS Functional replacement for this product is 6GK1411-5AB10, Pleas…

  • Item no.: 1721074
  • Manufacturer no.: 8MF20864RB
  • EAN: 4025515200758

IE/PB LINK PN IO gateway between Ind. Ethernet and PROFIBUS with PROFINET IO Functionality S7 routing and dataset routing, 10/100 Mbit/s Fast Ethernet 9.6 Kbit/s up to 12 Mbit/s PROFIBUS Functional replacement for this product is 6GK1411-5AB10, Pleas…

Material Steel
IP rating
IP40
Colour Grey
Width 800 mm
Height 2000 mm
Content 1 pc(s)
Type 8MF2086-4RB
Dim (W x H x D) 800 x 2000 x 600 mm
Depth 600 mm
Manufacturer part # 8MF20864RB
Product type Standard switchboard cabinet

Technical data

Material Steel
IP rating
IP40
Colour Grey
Width 800 mm
Height 2000 mm
Content 1 pc(s)
Type 8MF2086-4RB
Dim (W x H x D) 800 x 2000 x 600 mm
Depth 600 mm
Manufacturer part # 8MF20864RB

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures