Technical data
Material | Steel |
---|---|
IP rating | IP40 |
Colour | Grey |
Width | 800 mm |
Height | 2000 mm |
Content | 1 pc(s) |
Type | 8MF2088-4E |
Dim | (W x H x D) 800 x 2000 x 800 mm |
Depth | 800 mm |
Manufacturer part # | 8MF20884E |
Product type | Switchboard cabinet |
---|
Documents & Downloads
Retrofit kit, for standard locking device
ALPHA, retrofit kit, for standard locking devices
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures