Siemens 8MF2094-3RB Switchboard cabinet 900 x 2000 x 400 Steel Grey 1 pc(s)
Communications processor CP 1613 A2 PCI card (32 bit 33MHz/ 66MHz 3, 3V/5V universal key) for connection to Industrial Ethernet (10/100 Mbit/s) with ITP and RJ 45-connection via HARDNET-IE S7 and S7-Redconnect. Operating system support see SIMATIC …
- Warranty: 24 months
- Manufacturer: Siemens
Communications processor CP 1613 A2 PCI card (32 bit 33MHz/ 66MHz 3, 3V/5V universal key) for connection to Industrial Ethernet (10/100 Mbit/s) with ITP and RJ 45-connection via HARDNET-IE S7 and S7-Redconnect. Operating system support see SIMATIC …
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP30 |
Colour | Grey |
Width | 900 mm |
Height | 2000 mm |
Content | 1 pc(s) |
Type | 8MF2094-3RB |
Dim | (W x H x D) 900 x 2000 x 400 mm |
Depth | 400 mm |
Manufacturer part # | 8MF20943RB |
Product type | Switchboard cabinet |
---|
Documents & Downloads
COMMUNICATION PROCESSOR CP 1613 A2
Communications processor CP 1613 A2 PCI card (32 bit 33MHz/ 66MHz 3, 3V/5V universal key) for connection to Industrial Ethernet (10/100 Mbit/s) with ITP and RJ 45-connection via HARDNET-IE S7 and S7-Redconnect. Operating system support see SIMATIC NET software
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures