Siemens 8MF2096-4E Switchboard cabinet 900 x 2000 x 600 Steel Grey 1 pc(s)
SIMATIC NET CP 1430 TF Communications processor for Connection of SIMATIC S7-300 to Industrial Ethernet extended-Version 1ms Time accuracy
- Warranty: 24 months
- Manufacturer: Siemens
SIMATIC NET CP 1430 TF Communications processor for Connection of SIMATIC S7-300 to Industrial Ethernet extended-Version 1ms Time accuracy
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP40 |
Colour | Grey |
Width | 900 mm |
Height | 2000 mm |
Content | 1 pc(s) |
Type | 8MF2096-4E |
Dim | (W x H x D) 900 x 2000 x 600 mm |
Depth | 600 mm |
Manufacturer part # | 8MF20964E |
Product type | Switchboard cabinet |
---|
Documents & Downloads
COMMUNICATION PROCESSOR CP 1430 TF
SIMATIC NET CP 1430 TF Communications processor for Connection of SIMATIC S7-300 to Industrial Ethernet extended-Version 1ms Time accuracy
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures