Siemens 8MF2098-4EN EMC cabinet 900 x 2000 x 800 Steel Grey 1 pc(s)
SIMATIC S7-400, interface module receiver IM 461-1 for central coupling with PS transfer, without C bus,
- Warranty: 24 months
- Manufacturer: Siemens
SIMATIC S7-400, interface module receiver IM 461-1 for central coupling with PS transfer, without C bus,
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP40 |
Colour | Grey |
Width | 900 mm |
Height | 2000 mm |
Content | 1 pc(s) |
Type | 8MF2098-4EN |
Dim | (W x H x D) 900 x 2000 x 800 mm |
Depth | 800 mm |
Manufacturer part # | 8MF20984EN |
Product type | EMC cabinet |
---|
Documents & Downloads
RECEIVER INTERF. MOD. IM461-1, W/O K-BUS
SIMATIC S7-400, interface module receiver IM 461-1 for central coupling with PS transfer, without C bus,
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures