Siemens 8MF2204-5R Switchboard cabinet 1000 x 2200 x 400 Steel Grey 1 pc(s)
DELTA i-system titanium white Rocker switch for universal switch Change/off for intermediate and OFF switch 'for neutral button, 55x 55 mm
- Warranty: 24 months
- Manufacturer: Siemens
DELTA i-system titanium white Rocker switch for universal switch Change/off for intermediate and OFF switch 'for neutral button, 55x 55 mm
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP54 |
Colour | Grey |
Width | 1000 mm |
Height | 2200 mm |
Content | 1 pc(s) |
Type | 8MF2204-5R |
Dim | (W x H x D) 1000 x 2200 x 400 mm |
Depth | 400 mm |
Manufacturer part # | 8MF22045R |
Product type | Switchboard cabinet |
---|
Documents & Downloads
I-SYST. TWH,ROCKER OFF/CO
DELTA i-system titanium white Rocker switch for universal switch Change/off for intermediate and OFF switch 'for neutral button, 55x 55 mm
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures