Siemens 8MF2208-3RB Switchboard cabinet 1000 x 2200 x 800 Steel Grey 1 pc(s)
circuit-breaker VL160X N standard breaking capacity Icu=55kA / 415 V AC 4 pole, line protection overcurrent release TM, li In=16A, rated current ir=16A, overload iI=300A, short-circuit N protected without auxiliary release without auxiliary/alarm swi…
- Warranty: 24 months
- Manufacturer: Siemens
circuit-breaker VL160X N standard breaking capacity Icu=55kA / 415 V AC 4 pole, line protection overcurrent release TM, li In=16A, rated current ir=16A, overload iI=300A, short-circuit N protected without auxiliary release without auxiliary/alarm swi…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP30 |
Colour | Grey |
Width | 1000 mm |
Height | 2200 mm |
Content | 1 pc(s) |
Type | 8MF2208-3RB |
Dim | (W x H x D) 1000 x 2200 x 800 mm |
Depth | 800 mm |
Manufacturer part # | 8MF22083RB |
Product type | Switchboard cabinet |
---|
Documents & Downloads
CIRCUIT-BREAKER VL160X N
circuit-breaker VL160X N standard breaking capacity Icu=55kA / 415 V AC 4 pole, line protection overcurrent release TM, li In=16A, rated current ir=16A, overload iI=300A, short-circuit N protected without auxiliary release without auxiliary/alarm switch
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures