Siemens 8MF2224-5R Switchboard cabinet 1200 x 2200 x 400 Steel Grey 1 pc(s)

  • Item no.: 1683207
  • Manufacturer no.: 8MF22245R
  • EAN: 4025515201335

EMC cabinet IP40 HxWxD=2200x 600x 400 for stand-alone installation with side panels, IP40 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sectors of industry …

  • Item no.: 1683207
  • Manufacturer no.: 8MF22245R
  • EAN: 4025515201335

EMC cabinet IP40 HxWxD=2200x 600x 400 for stand-alone installation with side panels, IP40 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sectors of industry …

Material Steel
IP rating
IP54
Colour Grey
Width 1200 mm
Height 2200 mm
Content 1 pc(s)
Type 8MF2224-5R
Dim (W x H x D) 1200 x 2200 x 400 mm
Depth 400 mm
Manufacturer part # 8MF22245R
Product type Switchboard cabinet

Technical data

Material Steel
IP rating
IP54
Colour Grey
Width 1200 mm
Height 2200 mm
Content 1 pc(s)
Type 8MF2224-5R
Dim (W x H x D) 1200 x 2200 x 400 mm
Depth 400 mm
Manufacturer part # 8MF22245R

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures