Siemens 8MF2228-4E Switchboard cabinet 1200 x 2200 x 800 Steel Grey 1 pc(s)

  • Item no.: 1685442
  • Manufacturer no.: 8MF22284E
  • EAN: 4025515201427

standard cabinet 8MF2 HxWxD=2200x 1000x 600 Installation: Side-by-side ventilated, mounted, welded IP30 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sector…

  • Item no.: 1685442
  • Manufacturer no.: 8MF22284E
  • EAN: 4025515201427

standard cabinet 8MF2 HxWxD=2200x 1000x 600 Installation: Side-by-side ventilated, mounted, welded IP30 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sector…

Material Steel
IP rating
IP40
Colour Grey
Width 1200 mm
Height 2200 mm
Content 1 pc(s)
Type 8MF2228-4E
Dim (W x H x D) 1200 x 2200 x 800 mm
Depth 800 mm
Manufacturer part # 8MF22284E
Product type Switchboard cabinet

Technical data

Material Steel
IP rating
IP40
Colour Grey
Width 1200 mm
Height 2200 mm
Content 1 pc(s)
Type 8MF2228-4E
Dim (W x H x D) 1200 x 2200 x 800 mm
Depth 800 mm
Manufacturer part # 8MF22284E

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures