Siemens 8MF2264-4RB Switchboard cabinet 600 x 2200 x 400 Steel Grey 1 pc(s)
SINAMICS G110-CPM110 AC Drive, unfiltered 200-240V1AC+10/-10% 47-63Hz Analog input CT: 3.0kW VT: 3.0kW CT overload: 150% 60s 181x 184x 152 (HxWxD) Degree of protection IP20 Ambient temperature -10+40 °C without BOP without RS485 interface SINAMICS G…
- Warranty: 24 months
- Manufacturer: Siemens
SINAMICS G110-CPM110 AC Drive, unfiltered 200-240V1AC+10/-10% 47-63Hz Analog input CT: 3.0kW VT: 3.0kW CT overload: 150% 60s 181x 184x 152 (HxWxD) Degree of protection IP20 Ambient temperature -10+40 °C without BOP without RS485 interface SINAMICS G…
- Warranty: 24 months
- Manufacturer: Siemens
Documents & Downloads
G110 CPM110 1AC230 3,0KW UF AIN IP20
SINAMICS G110-CPM110 AC Drive, unfiltered 200-240V1AC+10/-10% 47-63Hz Analog input CT: 3.0kW VT: 3.0kW CT overload: 150% 60s 181x 184x 152 (HxWxD) Degree of protection IP20 Ambient temperature -10+40 °C without BOP without RS485 interface SINAMICS G110 standard inverter is a versatile frequency inverter for small outputs, for applications with pumps and fans, as a drive in various industry sectors, as well as conveyor applications, etc. SINAMICS G110 is an inverter with basic functions for a wide range of industrial drive applications with variable speeds. It is the ideal price-conscious inverter solution in the lower power range of the SINAMICS product family. ´The G110 stands out, among others, through easy installation, parameterization and commissioning. An easy cable connection and a robust EMC design are also advantageous. Further, an extensive parameter range enables configurations for a wide range of applications. The SINAMICS G110 standard inverters are equipped with a control module and a power module, providing the inverter in the CPM 110 version (Controlled Power Module) with a compact and efficient design. Further, they operate with the latest IGBT technology and digital microprocessor control. The SINAMICS G110 is available in the frame sizes FSA to FSC and in a performance range between 0.12 kW and 3 kW. Further, the G110 inverter operates with voltage-frequency control from 200 V to 240 V on single-phase line supply systems. The following line-side performance components are available for the inverters, for example, an EMC filter, line reactors, fuses and a circuit breaker. Further, an operator panel, assembly accessories and the commissioning tool are provided. SINAMICS – the integrated drive family for every field of application.
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures