Siemens 8MF2266-5E Switchboard cabinet 600 x 2200 x 600 Steel Grey 1 pc(s)
CONTRACT ON PAPER: SOFTWARE UPDATE SERVICE FOR DRIVE ES PCS7, ORDER NO.: 6SW1700-.JD00-.AA0 AUTOMATIC PROLONGATION 1 YEAR FOR UPDATES AND UPGRADES
- Warranty: 24 months
- Manufacturer: Siemens
CONTRACT ON PAPER: SOFTWARE UPDATE SERVICE FOR DRIVE ES PCS7, ORDER NO.: 6SW1700-.JD00-.AA0 AUTOMATIC PROLONGATION 1 YEAR FOR UPDATES AND UPGRADES
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP54 |
Colour | Grey |
Width | 600 mm |
Height | 2200 mm |
Content | 1 pc(s) |
Type | 8MF2266-5E |
Dim | (W x H x D) 600 x 2200 x 600 mm |
Depth | 600 mm |
Manufacturer part # | 8MF22665E |
Product type | Switchboard cabinet |
---|
Documents & Downloads
Contract on paper: software update service for drive ES PCS 7, order NO.: 6SW170
CONTRACT ON PAPER: SOFTWARE UPDATE SERVICE FOR DRIVE ES PCS7, ORDER NO.: 6SW1700-.JD00-.AA0 AUTOMATIC PROLONGATION 1 YEAR FOR UPDATES AND UPGRADES
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures