Siemens 8MF2268-4E Switchboard cabinet 600 x 2200 x 800 Steel Grey 1 pc(s)

Material Steel
IP rating
IP40
Colour Grey
Width 600 mm
Height 2200 mm
Content 1 pc(s)
Type 8MF2268-4E
Dim (W x H x D) 600 x 2200 x 800 mm
Depth 800 mm
Manufacturer part # 8MF22684E
Product type Switchboard cabinet

Technical data

Material Steel
IP rating
IP40
Colour Grey
Width 600 mm
Height 2200 mm
Content 1 pc(s)
Type 8MF2268-4E
Dim (W x H x D) 600 x 2200 x 800 mm
Depth 800 mm
Manufacturer part # 8MF22684E

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures