Siemens 8MF2268-5R Switchboard cabinet 600 x 2200 x 800 Steel Grey 1 pc(s)
Main miniature circuit breaker (SHU), 3x 1-pole, E 16A, 230/400 V Mounting on 40 mm busbars The miniature circuit breaker is the fuse for short-circuit protection www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protect…
- Warranty: 24 months
- Manufacturer: Siemens
Main miniature circuit breaker (SHU), 3x 1-pole, E 16A, 230/400 V Mounting on 40 mm busbars The miniature circuit breaker is the fuse for short-circuit protection www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protect…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP54 |
Colour | Grey |
Width | 600 mm |
Height | 2200 mm |
Content | 1 pc(s) |
Type | 8MF2268-5R |
Dim | (W x H x D) 600 x 2200 x 800 mm |
Depth | 800 mm |
Manufacturer part # | 8MF22685R |
Product type | Switchboard cabinet |
---|
Documents & Downloads
MAIN CIRCUIT-BREAKER 3X1POL E16
Main miniature circuit breaker (SHU), 3x 1-pole, E 16A, 230/400 V Mounting on 40 mm busbars The miniature circuit breaker is the fuse for short-circuit protection www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/miniature-circuit-breakers.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures