Siemens 8MF2286-4EN EMC cabinet 800 x 2200 x 600 Steel Grey 1 pc(s)

  • Item no.: 1687180
  • Manufacturer no.: 8MF22864EN
  • EAN: 4025515201854

SICUBE 8MF 2000 EMC cabinet, welding version NI HxWxD=2200x 800x 800 mm for stand-alone installation with side panels, IP40 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions f…

  • Item no.: 1687180
  • Manufacturer no.: 8MF22864EN
  • EAN: 4025515201854

SICUBE 8MF 2000 EMC cabinet, welding version NI HxWxD=2200x 800x 800 mm for stand-alone installation with side panels, IP40 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions f…

Material Steel
IP rating
IP40
Colour Grey
Width 800 mm
Height 2200 mm
Content 1 pc(s)
Type 8MF2286-4EN
Dim (W x H x D) 800 x 2200 x 600 mm
Depth 600 mm
Manufacturer part # 8MF22864EN
Product type EMC cabinet

Technical data

Material Steel
IP rating
IP40
Colour Grey
Width 800 mm
Height 2200 mm
Content 1 pc(s)
Type 8MF2286-4EN
Dim (W x H x D) 800 x 2200 x 600 mm
Depth 600 mm
Manufacturer part # 8MF22864EN

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures