Siemens 8MF2288-4ES EMC cabinet 800 x 2200 x 800 Steel Grey 1 pc(s)

  • Item no.: 1685445
  • Manufacturer no.: 8MF22884ES
  • EAN: 4025515201960

standard cabinet 8MF2 HxWxD=2200x 900x 600 Installation: single non-ventilated, assembled, welded IP40 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sectors…

  • Item no.: 1685445
  • Manufacturer no.: 8MF22884ES
  • EAN: 4025515201960

standard cabinet 8MF2 HxWxD=2200x 900x 600 Installation: single non-ventilated, assembled, welded IP40 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sectors…

Material Steel
IP rating
IP40
Colour Grey
Width 800 mm
Height 2200 mm
Content 1 pc(s)
Type 8MF2288-4ES
Dim (W x H x D) 800 x 2200 x 800 mm
Depth 800 mm
Manufacturer part # 8MF22884ES
Product type EMC cabinet

Technical data

Material Steel
IP rating
IP40
Colour Grey
Width 800 mm
Height 2200 mm
Content 1 pc(s)
Type 8MF2288-4ES
Dim (W x H x D) 800 x 2200 x 800 mm
Depth 800 mm
Manufacturer part # 8MF22884ES

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures