Siemens 8MF2294-4R Switchboard cabinet 900 x 2200 x 400 Steel Grey 1 pc(s)

  • Item no.: 1686228
  • Manufacturer no.: 8MF22944R
  • EAN: 4025515202059

standard cabinet 8MF2 HxWxD=2200x 900x 600 Installation: single non-ventilated, assembled, welded IP54, The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sector…

  • Item no.: 1686228
  • Manufacturer no.: 8MF22944R
  • EAN: 4025515202059

standard cabinet 8MF2 HxWxD=2200x 900x 600 Installation: single non-ventilated, assembled, welded IP54, The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sector…

Material Steel
IP rating
IP40
Colour Grey
Width 900 mm
Height 2200 mm
Content 1 pc(s)
Type 8MF2294-4R
Dim (W x H x D) 900 x 2200 x 400 mm
Depth 400 mm
Manufacturer part # 8MF22944R
Product type Switchboard cabinet

Technical data

Material Steel
IP rating
IP40
Colour Grey
Width 900 mm
Height 2200 mm
Content 1 pc(s)
Type 8MF2294-4R
Dim (W x H x D) 900 x 2200 x 400 mm
Depth 400 mm
Manufacturer part # 8MF22944R

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures