Siemens 8MF2298-4E Switchboard cabinet 900 x 2200 x 800 Steel Grey 1 pc(s)
DELTA line/Style Slide nipple channel entry for surface-mounting enclosure 1-3-fold titanium white (1 set=10 units in poly bag)
- Warranty: 24 months
- Manufacturer: Siemens
DELTA line/Style Slide nipple channel entry for surface-mounting enclosure 1-3-fold titanium white (1 set=10 units in poly bag)
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP40 |
Colour | Grey |
Width | 900 mm |
Height | 2200 mm |
Content | 1 pc(s) |
Type | 8MF2298-4E |
Dim | (W x H x D) 900 x 2200 x 800 mm |
Depth | 800 mm |
Manufacturer part # | 8MF22984E |
Product type | Switchboard cabinet |
---|
Documents & Downloads
CHANNEL ENTRY F.SF HOUSING, TWH
DELTA line/Style Slide nipple channel entry for surface-mounting enclosure 1-3-fold titanium white (1 set=10 units in poly bag)
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures