Siemens 8MF2804-5R Switchboard cabinet 1000 x 1800 x 400 Steel Grey 1 pc(s)

  • Item no.: 1684399
  • Manufacturer no.: 8MF28045R
  • EAN: 4025515202301

standard cabinet 8MF2 HxWxD=1800x 1000x 800 Installation: single non-ventilated, assembled, welded IP54, The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all secto…

  • Item no.: 1684399
  • Manufacturer no.: 8MF28045R
  • EAN: 4025515202301

standard cabinet 8MF2 HxWxD=1800x 1000x 800 Installation: single non-ventilated, assembled, welded IP54, The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all secto…

Material Steel
IP rating
IP54
Colour Grey
Width 1000 mm
Height 1800 mm
Content 1 pc(s)
Type 8MF2804-5R
Dim (W x H x D) 1000 x 1800 x 400 mm
Depth 400 mm
Manufacturer part # 8MF28045R
Product type Switchboard cabinet

Technical data

Material Steel
IP rating
IP54
Colour Grey
Width 1000 mm
Height 1800 mm
Content 1 pc(s)
Type 8MF2804-5R
Dim (W x H x D) 1000 x 1800 x 400 mm
Depth 400 mm
Manufacturer part # 8MF28045R

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures