Siemens 8MF2808-5R Switchboard cabinet 1000 x 1800 x 800 Steel Grey 1 pc(s)

Material Steel
IP rating
IP54
Colour Grey
Width 1000 mm
Height 1800 mm
Content 1 pc(s)
Type 8MF2808-5R
Dim (W x H x D) 1000 x 1800 x 800 mm
Depth 800 mm
Manufacturer part # 8MF28085R
Product type Switchboard cabinet

Technical data

Material Steel
IP rating
IP54
Colour Grey
Width 1000 mm
Height 1800 mm
Content 1 pc(s)
Type 8MF2808-5R
Dim (W x H x D) 1000 x 1800 x 800 mm
Depth 800 mm
Manufacturer part # 8MF28085R

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures