Siemens 8MF2824-4R Switchboard cabinet 1200 x 1800 x 400 Steel Grey 1 pc(s)
Standard mounting rail TH35 (Thickness 1 mm) according to DIN EN 60715 Fastening length 236 mm for fastening to base of housing
- Warranty: 24 months
- Manufacturer: Siemens
Standard mounting rail TH35 (Thickness 1 mm) according to DIN EN 60715 Fastening length 236 mm for fastening to base of housing
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP40 |
Colour | Grey |
Width | 1200 mm |
Height | 1800 mm |
Content | 1 pc(s) |
Type | 8MF2824-4R |
Dim | (W x H x D) 1200 x 1800 x 400 mm |
Depth | 400 mm |
Manufacturer part # | 8MF28244R |
Product type | Switchboard cabinet |
---|
Documents & Downloads
MOUNT. RAIL 35MM (1.5MM THICK)
Standard mounting rail TH35 (Thickness 1 mm) according to DIN EN 60715 Fastening length 236 mm for fastening to base of housing
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures