Technical data
Material | Steel |
---|---|
IP rating | IP40 |
Colour | Grey |
Width | 1200 mm |
Height | 1800 mm |
Content | 1 pc(s) |
Type | 8MF2826-4R |
Dim | (W x H x D) 1200 x 1800 x 600 mm |
Depth | 600 mm |
Manufacturer part # | 8MF28264R |
Product type | Switchboard cabinet |
---|
Documents & Downloads
COVER PLATE F. MK 1-ROW SZ 1
Cover plate for assembly kit 1-tier (8HP5 531) for box Sz. 1
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures