Siemens 8MF2826-4RB Switchboard cabinet 1200 x 1800 x 600 Steel Grey 1 pc(s)

  • Item no.: 1686949
  • Manufacturer no.: 8MF28264RB
  • EAN: 4025515202523

standard cabinet 8MF2 HxWxD=2200x 800x 800 Installation: Side-by-side non-ventilated, assembled, welded IP54, The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all …

  • Item no.: 1686949
  • Manufacturer no.: 8MF28264RB
  • EAN: 4025515202523

standard cabinet 8MF2 HxWxD=2200x 800x 800 Installation: Side-by-side non-ventilated, assembled, welded IP54, The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all …

Material Steel
IP rating
IP40
Colour Grey
Width 1200 mm
Height 1800 mm
Content 1 pc(s)
Type 8MF2826-4RB
Dim (W x H x D) 1200 x 1800 x 600 mm
Depth 600 mm
Manufacturer part # 8MF28264RB
Product type Switchboard cabinet

Technical data

Material Steel
IP rating
IP40
Colour Grey
Width 1200 mm
Height 1800 mm
Content 1 pc(s)
Type 8MF2826-4RB
Dim (W x H x D) 1200 x 1800 x 600 mm
Depth 600 mm
Manufacturer part # 8MF28264RB

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures