Siemens 8MF2828-4RB Standard switchboard cabinet 1200 x 1800 x 800 Steel Grey 1 pc(s)
MOBY D antenna wire extension for 6GT2691-0CH33, IP65, PVC, length 7.2 m
- Warranty: 24 months
- Manufacturer: Siemens
MOBY D antenna wire extension for 6GT2691-0CH33, IP65, PVC, length 7.2 m
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP40 |
Colour | Grey |
Width | 1200 mm |
Height | 1800 mm |
Content | 1 pc(s) |
Type | 8MF2828-4RB |
Dim | (W x H x D) 1200 x 1800 x 800 mm |
Depth | 800 mm |
Manufacturer part # | 8MF28284RB |
Product type | Standard switchboard cabinet |
---|
Documents & Downloads
CAB F. ANTENNA EXTENSION 7.2M, TNC
MOBY D antenna wire extension for 6GT2691-0CH33, IP65, PVC, length 7.2 m
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures