Siemens 8MF2864-5E Switchboard cabinet 600 x 1800 x 400 Steel Grey 1 pc(s)
Indoor Fiber Optic (62.5/125), halogen-free, non-crush and flame-retardant fiber-optic internal cable assembled with 4 BFOC connectors Length 20 m
- Warranty: 24 months
- Manufacturer: Siemens
Indoor Fiber Optic (62.5/125), halogen-free, non-crush and flame-retardant fiber-optic internal cable assembled with 4 BFOC connectors Length 20 m
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP54 |
Colour | Grey |
Width | 600 mm |
Height | 1800 mm |
Content | 1 pc(s) |
Type | 8MF2864-5E |
Dim | (W x H x D) 600 x 1800 x 400 mm |
Depth | 400 mm |
Manufacturer part # | 8MF28645E |
Product type | Switchboard cabinet |
---|
Documents & Downloads
INDOOR FIBEROPTIC CABLE 20 M
Indoor Fiber Optic (62.5/125), halogen-free, non-crush and flame-retardant fiber-optic internal cable assembled with 4 BFOC connectors Length 20 m
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures