Technical data
Material | Steel |
---|---|
IP rating | IP40 |
Colour | Grey |
Width | 600 mm |
Height | 1800 mm |
Content | 1 pc(s) |
Type | 8MF2868-4E |
Dim | (W x H x D) 600 x 1800 x 800 mm |
Depth | 800 mm |
Manufacturer part # | 8MF28684E |
Product type | Switchboard cabinet |
---|
Documents & Downloads
SIMATIC S7-400H,
SIMATIC S7-400H, Patch cable FOC 2 m for synchronization module
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures