Technical data
Material | Steel |
---|---|
IP rating | IP40 |
Colour | Grey |
Width | 800 mm |
Height | 1800 mm |
Content | 1 pc(s) |
Type | 8MF2884-4ES |
Dim | (W x H x D) 800 x 1800 x 400 mm |
Depth | 400 mm |
Manufacturer part # | 8MF28844ES |
Product type | EMC cabinet |
---|
Documents & Downloads
MICROMASTER 4
MICROMASTER 4 Supplementary filter 200V-240V 1AC 26A Base FSB class B
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures