Siemens 8MF2894-5E Switchboard cabinet 900 x 1800 x 400 Steel Grey 1 pc(s)

Material Steel
IP rating
IP54
Colour Grey
Width 900 mm
Height 1800 mm
Content 1 pc(s)
Type 8MF2894-5E
Dim (W x H x D) 900 x 1800 x 400 mm
Depth 400 mm
Manufacturer part # 8MF28945E
Product type Switchboard cabinet

Technical data

Material Steel
IP rating
IP54
Colour Grey
Width 900 mm
Height 1800 mm
Content 1 pc(s)
Type 8MF2894-5E
Dim (W x H x D) 900 x 1800 x 400 mm
Depth 400 mm
Manufacturer part # 8MF28945E

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures