Siemens 8MF2896-4ES EMC cabinet 900 x 1800 x 600 Steel Grey 1 pc(s)

Material Steel
IP rating
IP40
Colour Grey
Width 900 mm
Height 1800 mm
Content 1 pc(s)
Type 8MF2896-4ES
Dim (W x H x D) 900 x 1800 x 600 mm
Depth 600 mm
Manufacturer part # 8MF28964ES
Product type EMC cabinet

Technical data

Material Steel
IP rating
IP40
Colour Grey
Width 900 mm
Height 1800 mm
Content 1 pc(s)
Type 8MF2896-4ES
Dim (W x H x D) 900 x 1800 x 600 mm
Depth 600 mm
Manufacturer part # 8MF28964ES

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures