Siemens 8MF2898-4ES EMC cabinet 900 x 1800 x 800 Steel Grey 1 pc(s)
G fuse link DIN 41662 slow-response Low breaking capacity Rated continuous current 4 A Terminal block connection technology for various industrial applications and modern building installation from Siemens. Regardless of whether you decide on the scr…
- Warranty: 24 months
- Manufacturer: Siemens
G fuse link DIN 41662 slow-response Low breaking capacity Rated continuous current 4 A Terminal block connection technology for various industrial applications and modern building installation from Siemens. Regardless of whether you decide on the scr…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP40 |
Colour | Grey |
Width | 900 mm |
Height | 1800 mm |
Content | 1 pc(s) |
Type | 8MF2898-4ES |
Dim | (W x H x D) 900 x 1800 x 800 mm |
Depth | 800 mm |
Manufacturer part # | 8MF28984ES |
Product type | EMC cabinet |
---|
Documents & Downloads
G fuse link DIN 41662 slow-acting small breaking capacity rated continuous current 4 A
G fuse link DIN 41662 slow-response Low breaking capacity Rated continuous current 4 A Terminal block connection technology for various industrial applications and modern building installation from Siemens. Regardless of whether you decide on the screw-type, spring-loaded, push-in or quick connection: All of the connection technologies can be freely combined. The labeling and test accessories are standardized and can be used interchangeably. Many applications can be implemented in industry, functional and residential buildings with the terminal blocks from SIEMENS. This gives you access to the right connection technology for every connection system. Key features of...rom Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures