Siemens 8MF5028-4R Switchboard cabinet 1200 x 2000 x 800 Steel Grey 1 pc(s)

Material Steel
IP rating
IP40
Colour Grey
Width 1200 mm
Height 2000 mm
Content 1 pc(s)
Type 8MF5028-4R
Dim (W x H x D) 1200 x 2000 x 800 mm
Depth 800 mm
Manufacturer part # 8MF50284R
Product type Switchboard cabinet

Technical data

Material Steel
IP rating
IP40
Colour Grey
Width 1200 mm
Height 2000 mm
Content 1 pc(s)
Type 8MF5028-4R
Dim (W x H x D) 1200 x 2000 x 800 mm
Depth 800 mm
Manufacturer part # 8MF50284R

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures