Siemens 8MF5028-5E Switchboard cabinet 1200 x 2000 x 800 Steel Grey 1 pc(s)

  • Item no.: 1684925
  • Manufacturer no.: 8MF50285E
  • EAN: 4025515210405

Standard cabinet 8MF5 HxWxD=2000x 1200x 800 Installation: single non-ventilated, not mounted, screwed IP54, The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all se…

  • Item no.: 1684925
  • Manufacturer no.: 8MF50285E
  • EAN: 4025515210405

Standard cabinet 8MF5 HxWxD=2000x 1200x 800 Installation: single non-ventilated, not mounted, screwed IP54, The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all se…

Material Steel
IP rating
IP54
Colour Grey
Width 1200 mm
Height 2000 mm
Content 1 pc(s)
Type 8MF5028-5E
Dim (W x H x D) 1200 x 2000 x 800 mm
Depth 800 mm
Manufacturer part # 8MF50285E
Product type Switchboard cabinet

Technical data

Material Steel
IP rating
IP54
Colour Grey
Width 1200 mm
Height 2000 mm
Content 1 pc(s)
Type 8MF5028-5E
Dim (W x H x D) 1200 x 2000 x 800 mm
Depth 800 mm
Manufacturer part # 8MF50285E

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures