Siemens 8MF5088-4R Switchboard cabinet 800 x 2000 x 800 Steel Grey 1 pc(s)

  • Item no.: 1682233
  • Manufacturer no.: 8MF50884R
  • EAN: 4025515210696

Standard cabinet 8MF5 HxWxD=2000x 800x 800 Installation: Side-by-side non-ventilated, not mounted, screwed IP40 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost al…

  • Item no.: 1682233
  • Manufacturer no.: 8MF50884R
  • EAN: 4025515210696

Standard cabinet 8MF5 HxWxD=2000x 800x 800 Installation: Side-by-side non-ventilated, not mounted, screwed IP40 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost al…

Material Steel
IP rating
IP40
Colour Grey
Width 800 mm
Height 2000 mm
Content 1 pc(s)
Type 8MF5088-4R
Dim (W x H x D) 800 x 2000 x 800 mm
Depth 800 mm
Manufacturer part # 8MF50884R
Product type Switchboard cabinet

Technical data

Material Steel
IP rating
IP40
Colour Grey
Width 800 mm
Height 2000 mm
Content 1 pc(s)
Type 8MF5088-4R
Dim (W x H x D) 800 x 2000 x 800 mm
Depth 800 mm
Manufacturer part # 8MF50884R

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures