Siemens 8MF5098-4ES EMC cabinet 900 x 2000 x 800 Steel Grey 1 pc(s)

  • Item no.: 1683416
  • Manufacturer no.: 8MF50984ES
  • EAN: 4025515210832

EMC cabinet IP40 HxWxD=2000x 900x 800 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sectors of industry and applications. Fully assembled, adapted to your s…

  • Item no.: 1683416
  • Manufacturer no.: 8MF50984ES
  • EAN: 4025515210832

EMC cabinet IP40 HxWxD=2000x 900x 800 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sectors of industry and applications. Fully assembled, adapted to your s…

Material Steel
IP rating
IP40
Colour Grey
Width 900 mm
Height 2000 mm
Content 1 pc(s)
Type 8MF5098-4ES
Dim (W x H x D) 900 x 2000 x 800 mm
Depth 800 mm
Manufacturer part # 8MF50984ES
Product type EMC cabinet

Technical data

Material Steel
IP rating
IP40
Colour Grey
Width 900 mm
Height 2000 mm
Content 1 pc(s)
Type 8MF5098-4ES
Dim (W x H x D) 900 x 2000 x 800 mm
Depth 800 mm
Manufacturer part # 8MF50984ES

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures