Siemens 8MF5288-4E Switchboard cabinet 800 x 2200 x 800 Steel Grey 1 pc(s)

  • Item no.: 1685654
  • Manufacturer no.: 8MF52884E
  • EAN: 4025515211242

Standard cabinet 8MF5 HxWxD=2200x 800x 800 Installation: single non-ventilated, not mounted, screwed IP40 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sect…

  • Item no.: 1685654
  • Manufacturer no.: 8MF52884E
  • EAN: 4025515211242

Standard cabinet 8MF5 HxWxD=2200x 800x 800 Installation: single non-ventilated, not mounted, screwed IP40 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sect…

Material Steel
IP rating
IP40
Colour Grey
Width 800 mm
Height 2200 mm
Content 1 pc(s)
Type 8MF5288-4E
Dim (W x H x D) 800 x 2200 x 800 mm
Depth 800 mm
Manufacturer part # 8MF52884E
Product type Switchboard cabinet

Technical data

Material Steel
IP rating
IP40
Colour Grey
Width 800 mm
Height 2200 mm
Content 1 pc(s)
Type 8MF5288-4E
Dim (W x H x D) 800 x 2200 x 800 mm
Depth 800 mm
Manufacturer part # 8MF52884E

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures