Siemens 8MF5824-5R Switchboard cabinet 1200 x 1800 x 400 Steel Grey 1 pc(s)
Double-wing door, asymmetrically separate, instead of rear panel HxW=2200x 1200 IP54, Price is an additional price for Standard version
- Warranty: 24 months
- Manufacturer: Siemens
Double-wing door, asymmetrically separate, instead of rear panel HxW=2200x 1200 IP54, Price is an additional price for Standard version
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP54 |
Colour | Grey |
Width | 1200 mm |
Height | 1800 mm |
Content | 1 pc(s) |
Type | 8MF5824-5R |
Dim | (W x H x D) 1200 x 1800 x 400 mm |
Depth | 400 mm |
Manufacturer part # | 8MF58245R |
Product type | Switchboard cabinet |
---|
Documents & Downloads
ASYM. DIV. DOUBLE-WING DOOR
Double-wing door, asymmetrically separate, instead of rear panel HxW=2200x 1200 IP54, Price is an additional price for Standard version
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures