Siemens 8MF5828-5R Switchboard cabinet 1200 x 1800 x 800 Steel Grey 1 pc(s)

  • Item no.: 1683063
  • Manufacturer no.: 8MF58285R
  • EAN: 4025515211556

Standard cabinet 8MF5 HxWxD=1800x 1200x 800 Installation: Side-by-side non-ventilated, not mounted, screwed IP54, The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost …

  • Item no.: 1683063
  • Manufacturer no.: 8MF58285R
  • EAN: 4025515211556

Standard cabinet 8MF5 HxWxD=1800x 1200x 800 Installation: Side-by-side non-ventilated, not mounted, screwed IP54, The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost …

Material Steel
IP rating
IP54
Colour Grey
Width 1200 mm
Height 1800 mm
Content 1 pc(s)
Type 8MF5828-5R
Dim (W x H x D) 1200 x 1800 x 800 mm
Depth 800 mm
Manufacturer part # 8MF58285R
Product type Switchboard cabinet

Technical data

Material Steel
IP rating
IP54
Colour Grey
Width 1200 mm
Height 1800 mm
Content 1 pc(s)
Type 8MF5828-5R
Dim (W x H x D) 1200 x 1800 x 800 mm
Depth 800 mm
Manufacturer part # 8MF58285R

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures