Technical data
Material | Steel |
---|---|
IP rating | IP40 |
Colour | Grey |
Width | 900 mm |
Height | 1800 mm |
Content | 1 pc(s) |
Type | 8MF5898-4ES |
Dim | (W x H x D) 900 x 1800 x 800 mm |
Depth | 800 mm |
Manufacturer part # | 8MF58984ES |
Product type | EMC cabinet |
---|
Documents & Downloads
BD2A-3-800-SB-3
BD2A-3-800-SB-3 STANDARD LENGTH 3,25M 800A, N + PE, 12 TAP OFFS
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures