Siemens 8MF6026-5E Standard switchboard cabinet 1200 x 2000 x 600 Steel Grey 1 pc(s)

  • Item no.: 1721069
  • Manufacturer no.: 8MF60265E
  • EAN: 4025515212072

Standard cabinet 8MF6 HxWxD=2000x 1200x 600 Installation: single non-ventilated, assembled, welded IP54, The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all secto…

  • Item no.: 1721069
  • Manufacturer no.: 8MF60265E
  • EAN: 4025515212072

Standard cabinet 8MF6 HxWxD=2000x 1200x 600 Installation: single non-ventilated, assembled, welded IP54, The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all secto…

Material Steel
IP rating
IP54
Colour Grey
Width 1200 mm
Height 2000 mm
Content 1 pc(s)
Type 8MF6026-5E
Dim (W x H x D) 1200 x 2000 x 600 mm
Depth 600 mm
Manufacturer part # 8MF60265E
Product type Standard switchboard cabinet

Technical data

Material Steel
IP rating
IP54
Colour Grey
Width 1200 mm
Height 2000 mm
Content 1 pc(s)
Type 8MF6026-5E
Dim (W x H x D) 1200 x 2000 x 600 mm
Depth 600 mm
Manufacturer part # 8MF60265E

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures