Siemens 8MF6094-5E Switchboard cabinet 900 x 2000 x 400 Steel Grey 1 pc(s)

  • Item no.: 1686233
  • Manufacturer no.: 8MF60945E
  • EAN: 4025515212461

Standard cabinet 8MF6 HxWxD=2000x 900x 800 Installation: Side-by-side non-ventilated, assembled, welded IP40 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all s…

  • Item no.: 1686233
  • Manufacturer no.: 8MF60945E
  • EAN: 4025515212461

Standard cabinet 8MF6 HxWxD=2000x 900x 800 Installation: Side-by-side non-ventilated, assembled, welded IP40 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all s…

Material Steel
IP rating
IP54
Colour Grey
Width 900 mm
Height 2000 mm
Content 1 pc(s)
Type 8MF6094-5E
Dim (W x H x D) 900 x 2000 x 400 mm
Depth 400 mm
Manufacturer part # 8MF60945E
Product type Switchboard cabinet

Technical data

Material Steel
IP rating
IP54
Colour Grey
Width 900 mm
Height 2000 mm
Content 1 pc(s)
Type 8MF6094-5E
Dim (W x H x D) 900 x 2000 x 400 mm
Depth 400 mm
Manufacturer part # 8MF60945E

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures