Technical data
Material | Steel |
---|---|
IP rating | IP54 |
Colour | Grey |
Width | 900 mm |
Height | 2000 mm |
Content | 1 pc(s) |
Type | 8MF6094-5R |
Dim | (W x H x D) 900 x 2000 x 400 mm |
Depth | 400 mm |
Manufacturer part # | 8MF60945R |
Product type | Switchboard cabinet |
---|
Documents & Downloads
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures