Siemens 8MF6266-4KE Quake-proofing 600 x 2200 x 600 Steel Grey 1 pc(s)

  • Item no.: 1685463
  • Manufacturer no.: 8MF62664KE
  • EAN: 4025515212775

EMC cabinet IP40 HxWxD=2200x 600x 800 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sectors of industry and applications. Fully assembled, adapted to your s…

  • Item no.: 1685463
  • Manufacturer no.: 8MF62664KE
  • EAN: 4025515212775

EMC cabinet IP40 HxWxD=2200x 600x 800 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sectors of industry and applications. Fully assembled, adapted to your s…

Material Steel
IP rating
IP40
Colour Grey
Width 600 mm
Height 2200 mm
Content 1 pc(s)
Type 8MF6266-4KE
Dim (W x H x D) 600 x 2200 x 600 mm
Depth 600 mm
Manufacturer part # 8MF62664KE
Product type Quake-proofing

Technical data

Material Steel
IP rating
IP40
Colour Grey
Width 600 mm
Height 2200 mm
Content 1 pc(s)
Type 8MF6266-4KE
Dim (W x H x D) 600 x 2200 x 600 mm
Depth 600 mm
Manufacturer part # 8MF62664KE

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures