Siemens 8MF6286-4R Switchboard cabinet 800 x 2200 x 600 Steel Grey 1 pc(s)

  • Item no.: 1686245
  • Manufacturer no.: 8MF62864R
  • EAN: 4025515212942

Standard cabinet 8MF6 HxWxD=2200x 800x 800 Installation: single non-ventilated, assembled, welded IP54, The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sector…

  • Item no.: 1686245
  • Manufacturer no.: 8MF62864R
  • EAN: 4025515212942

Standard cabinet 8MF6 HxWxD=2200x 800x 800 Installation: single non-ventilated, assembled, welded IP54, The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sector…

Material Steel
IP rating
IP40
Colour Grey
Width 800 mm
Height 2200 mm
Content 1 pc(s)
Type 8MF6286-4R
Dim (W x H x D) 800 x 2200 x 600 mm
Depth 600 mm
Manufacturer part # 8MF62864R
Product type Switchboard cabinet

Technical data

Material Steel
IP rating
IP40
Colour Grey
Width 800 mm
Height 2200 mm
Content 1 pc(s)
Type 8MF6286-4R
Dim (W x H x D) 800 x 2200 x 600 mm
Depth 600 mm
Manufacturer part # 8MF62864R

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures