Siemens 8MF6288-4ES EMC cabinet 800 x 2200 x 800 Steel Grey 1 pc(s)

  • Item no.: 1683988
  • Manufacturer no.: 8MF62884ES
  • EAN: 4025515212980

Standard cabinet 8MF6 HxWxD=2000x 900x 800 Installation: Side-by-side non-ventilated, assembled, welded IP54, The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all …

  • Item no.: 1683988
  • Manufacturer no.: 8MF62884ES
  • EAN: 4025515212980

Standard cabinet 8MF6 HxWxD=2000x 900x 800 Installation: Side-by-side non-ventilated, assembled, welded IP54, The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all …

Material Steel
IP rating
IP40
Colour Grey
Width 800 mm
Height 2200 mm
Content 1 pc(s)
Type 8MF6288-4ES
Dim (W x H x D) 800 x 2200 x 800 mm
Depth 800 mm
Manufacturer part # 8MF62884ES
Product type EMC cabinet

Technical data

Material Steel
IP rating
IP40
Colour Grey
Width 800 mm
Height 2200 mm
Content 1 pc(s)
Type 8MF6288-4ES
Dim (W x H x D) 800 x 2200 x 800 mm
Depth 800 mm
Manufacturer part # 8MF62884ES

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures