Siemens 8MF6828-5R Switchboard cabinet 1200 x 1800 x 800 Steel Grey 1 pc(s)

  • Item no.: 1683556
  • Manufacturer no.: 8MF68285R
  • EAN: 4025515213307

EMC cabinet IP40 HxWxD=1800x 600x 600 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sectors of industry and applications. Fully assembled, adapted to your s…

  • Item no.: 1683556
  • Manufacturer no.: 8MF68285R
  • EAN: 4025515213307

EMC cabinet IP40 HxWxD=1800x 600x 600 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sectors of industry and applications. Fully assembled, adapted to your s…

Material Steel
IP rating
IP54
Colour Grey
Width 1200 mm
Height 1800 mm
Content 1 pc(s)
Type 8MF6828-5R
Dim (W x H x D) 1200 x 1800 x 800 mm
Depth 800 mm
Manufacturer part # 8MF68285R
Product type Switchboard cabinet

Technical data

Material Steel
IP rating
IP54
Colour Grey
Width 1200 mm
Height 1800 mm
Content 1 pc(s)
Type 8MF6828-5R
Dim (W x H x D) 1200 x 1800 x 800 mm
Depth 800 mm
Manufacturer part # 8MF68285R

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures