Siemens 8MR6423-5SK15 Cooler 400 x 950 x 233 Steel Grey 1 pc(s)
Cooling unit Door or panel setup Cooling capacity 5800 W 400V AC RAL7035 600x 2000x 380 mm (BxHxD) Internal circuit IP54 External circuit IP34 SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system…
- Warranty: 24 months
- Manufacturer: Siemens
Cooling unit Door or panel setup Cooling capacity 5800 W 400V AC RAL7035 600x 2000x 380 mm (BxHxD) Internal circuit IP54 External circuit IP34 SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP54 |
Colour | Grey |
Width | 400 mm |
Height | 950 mm |
Content | 1 pc(s) |
Type | 8MR6423-5SK15 |
Dim | (W x H x D) 400 x 950 x 233 mm |
Depth | 233 mm |
Manufacturer part # | 8MR64235SK15 |
Product type | Cooler |
---|
Documents & Downloads
COOL-U WALL-M 380W 230V
Cooling unit Door or panel setup Cooling capacity 5800 W 400V AC RAL7035 600x 2000x 380 mm (BxHxD) Internal circuit IP54 External circuit IP34 SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms. www.siemens.de/sivacon-8mf. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures