Siemens 8MR6440-5EG40 Cooler 500 x 1270 x 336 Steel Grey 1 pc(s)
CORAL, IRIS, MEGA R, TV, SAT 3-hole Spur line socket support ring with claws 10A 250V AC DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensi…
- Warranty: 24 months
- Manufacturer: Siemens
CORAL, IRIS, MEGA R, TV, SAT 3-hole Spur line socket support ring with claws 10A 250V AC DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensi…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP54 |
Colour | Grey |
Width | 500 mm |
Height | 1270 mm |
Content | 1 pc(s) |
Type | 8MR6440-5EG40 |
Dim | (W x H x D) 500 x 1270 x 336 mm |
Depth | 336 mm |
Manufacturer part # | 8MR64405EG40 |
Product type | Cooler |
---|
Documents & Downloads
CORAL, IRIS, MEGA, TV_FM,SAT 3 OUTLETS
CORAL, IRIS, MEGA R, TV, SAT 3-hole Spur line socket support ring with claws 10A 250V AC DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. Key features of Siemens-designed parts such as rockers and frames: 1. Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic. 2. The latest colors for your interior design. 3. 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions. 4. Multifaceted designs such as rockers with illumination or labeling fields. 5. More surfaces for multimedia and communication. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures