Siemens CPU 1214C DC/DC/RELAIS 6ES7214-1HG31-0XB0 PLC controller 24 Vdc

  • Item no.: 197494
  • Manufacturer no.: 6ES7214-1HG31-0XB0
  • EAN: 6940408100336

The SIMATIC S7-1200 system includes three different CPU performance classes: CPU 1211C, 1212C CPU and CPU 1214C All can be enlarged in accordance with the mechanical requirements. For each CPU board, a signal can be added to expand digital or analog …

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • Load memory (plug): 2 MB expandable via Memory Card
Category PLC controller
Interfaces Integrated RJ45, RS 232 and RS485 optional
Counter 3 (100 kHz) + 3 (30 kHz)
No. of analogue inputs 2
No. of digital inputs (max.) 14
No. of inputs (max.) 16
No. of outputs (max.) 1
No. of relay outputs (max.) 10
Supported protocols TCP / IP, ISO-on-TCP, USS drive protocol, Modbus Master / Slave
Min. operating voltage 20.4 Vdc
Clock Summer / winter changeover
Operating voltage 20.4 - 28.8 Vdc
Max. operating voltage 28.8 Vdc
Operating voltage 24 Vdc
Height 100 mm
Width 110 mm
Program memory 2 MB
IP rating
IP20
Data storage 50 kB
No. of extension modules Max 1 Signalboard, 8 Signalmodule, 3 Kommunikationsmodule
Type CPU 1214C DC/DC/RELAIS
Manufacturer part # 6ES7214-1HG31-0XB0
Display No
T 75 mm
Analogue inputs 2 AE of 0 - 10 Vdc
Digital outputs 10 outputs relay (0.5 A)
Digital inputs 14 (24 V/DC)
Operating voltage 20.4 - 28.8 Vdc

Technical data

  • Load memory (plug): 2 MB expandable via Memory Card
Category PLC controller
Interfaces Integrated RJ45, RS 232 and RS485 optional
Counter 3 (100 kHz) + 3 (30 kHz)
No. of analogue inputs 2
No. of digital inputs (max.) 14
No. of inputs (max.) 16
No. of outputs (max.) 1
No. of relay outputs (max.) 10
Supported protocols TCP / IP, ISO-on-TCP, USS drive protocol, Modbus Master / Slave
Min. operating voltage 20.4 Vdc

See and discover other items from category Siemens SIMATIC S7