Siemens S7-1200+KTP400 BASIC 6AV6651-7KA01-3AA4 PLC starter kit 115 V AC, 230 V AC

  • Item no.: 197349
  • Manufacturer no.: 6AV6651-7KA01-3AA4
  • EAN: 4019169669610

The SIMATIC S7-1200 beginners box as the economical complete offer is now also available with HMI-panel, and that too optionally with the monochromatic 3" (7,62 cm) Panel KP300, the 3.8" (9.31 cm) panel KTP400 Colour, or with the 5.7" (13.96 cm) pan…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category PLC starter kit
Interfaces Integrated RJ45, RS 232 and RS485 optional
No. of digital inputs (max.) 8
No. of inputs (max.) 8
No. of outputs (max.) 6
No. of relay outputs (max.) 6
Supported protocols TCP / IP, ISO-on-TCP, USS drive protocol, Modbus Master / Slave
Min. operating voltage 85 V AC
Clock Summer / winter changeover
Operating voltage 85 - 264 V AC
Max. operating voltage 264 V AC
Operating voltage 115 V AC , 230 V AC
Data storage 25 kB
Type S7-1200+KTP400 BASIC
Manufacturer part # 6AV6651-7KA01-3AA4
Display Yes
Digital outputs 6 outputs relay 0.5 A
Digital inputs 8 -24 V/DC
Operating voltage 85 - 264 V AC

Technical data

Category PLC starter kit
Interfaces Integrated RJ45, RS 232 and RS485 optional
No. of digital inputs (max.) 8
No. of inputs (max.) 8
No. of outputs (max.) 6
No. of relay outputs (max.) 6
Supported protocols TCP / IP, ISO-on-TCP, USS drive protocol, Modbus Master / Slave
Min. operating voltage 85 V AC
Clock Summer / winter changeover
Operating voltage 85 - 264 V AC

Documents & Downloads

Similar products

See and discover other items from category Siemens SIMATIC S7