Siemens Siemens Indus.Sector Line choke 80 A 1 pc(s)
MAINS CHOKE F.FU PHASES:3 UN1(V):480 ITHMAX 1(A) / F1(HZ):80 /60 I LN (A):72 UK(%):4 LN(MH):0,352 TA/ISOKL:40 /H IP00 TYPE OF TERMINALS:FLAT-TYPE TERMINAL EN 61558-2-20 UL/CSA-RECOGNIZED CHOKE
MAINS CHOKE F.FU PHASES:3 UN1(V):480 ITHMAX 1(A) / F1(HZ):80 /60 I LN (A):72 UK(%):4 LN(MH):0,352 TA/ISOKL:40 /H IP00 TYPE OF TERMINALS:FLAT-TYPE TERMINAL EN 61558-2-20 UL/CSA-RECOGNIZED CHOKE
MAIN RCT 3AC480V 60HZ 80A UK4%
MAINS CHOKE F.FU PHASES:3 UN1(V):480 ITHMAX 1(A) / F1(HZ):80 /60 I LN (A):72 UK(%):4 LN(MH):0,352 TA/ISOKL:40 /H IP00 TYPE OF TERMINALS:FLAT-TYPE TERMINAL EN 61558-2-20 UL/CSA-RECOGNIZED CHOKE
Comments
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes