Signal generator Assembly kit Velleman MK105 9 V DC

  • Item no.: 190903
  • Manufacturer no.: MK105
  • EAN: 5410329001056

For the creation of sine, triangle and square waves. The signal frequency is approx. 1 kHz (fixed). The output level is adjustable between 0 - 100 mVeff.

  • Item no.: 190903
  • Manufacturer no.: MK105
  • EAN: 5410329001056

For the creation of sine, triangle and square waves. The signal frequency is approx. 1 kHz (fixed). The output level is adjustable between 0 - 100 mVeff.

Operating voltage 9 V DC
Version Assembly kit
Length 56 mm
Width 40 mm
Operating voltage 9 V DC
Frequency range 1 kHz
Product type Signal generator

Technical data

Operating voltage 9 V DC
Version Assembly kit
Length 56 mm
Width 40 mm
Operating voltage 9 V DC
Frequency range 1 kHz
Product type Signal generator

Frequently bought together

Similar products

See and discover other items from category Test & Measurement Assembly Kits